This Cypress CY7C421-10AC is a dual 4.5Kb SRAM with an access time of 10ns. It operates at a nominal supply voltage of 5V and a supply current of 85mA. The device is packaged in a TQFP and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Cypress CY7C421-10AC technical specifications.
| Access Time | 10ns |
| Package/Case | TQFP |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Element Configuration | Dual |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C421-10AC to view detailed technical specifications.
No datasheet is available for this part.