Cypress CY7C421-20VCT technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SOJ |
| Data Bus Width | 9b |
| Density | 4.5Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C421-20VCT to view detailed technical specifications.
No datasheet is available for this part.