
The CY7C4215-15AC is an 8Kb synchronous SRAM with an 18-bit word size. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a TQFP package and is mounted using surface mount techniques. The operating temperature range is from 0°C to 70°C. This device is not RoHS compliant.
Cypress CY7C4215-15AC technical specifications.
| Package/Case | TQFP |
| Density | 8Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4215-15AC to view detailed technical specifications.
No datasheet is available for this part.