
The CY7C4261-10AC is a 144Kb synchronous SRAM with a 16KX9 organization, operating at a maximum frequency of 100MHz. It is powered by a 5V supply voltage, with a maximum operating temperature range of 0°C to 70°C. The device is packaged in a TQFP and is designed for surface mount applications. The SRAM has a synchronous interface and a word size of 9 bits, with a supply current of 35mA.
Cypress CY7C4261-10AC technical specifications.
| Access Time-Max | 8ns |
| Package/Case | TQFP |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX9 |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4261-10AC to view detailed technical specifications.
No datasheet is available for this part.
