Cypress CY7C4261-15JCT technical specifications.
| Access Time-Max | 10ns |
| Package/Case | PLCC |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX9 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4261-15JCT to view detailed technical specifications.
No datasheet is available for this part.