The CY7C4282V-10ASC is a 64Kx9 9-bit synchronous FIFO from Cypress. It operates at a maximum frequency of 100MHz and a supply voltage of 3.3V. The device is packaged in a TQFP and has an operating temperature range of 0°C to 70°C.
Cypress CY7C4282V-10ASC technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 576Kb |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 64KX9 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4282V-10ASC to view detailed technical specifications.
No datasheet is available for this part.