The CY7C462A-15JC is a 144Kb SRAM with a 9-bit data bus width and 16KX9 organization. It operates at a maximum frequency of 40MHz and has a maximum supply voltage of 5.5V. The device is available in a PLCC package and has a maximum operating temperature of 70°C. It draws a maximum supply current of 60mA and is not RoHS compliant.
Cypress CY7C462A-15JC technical specifications.
| Access Time-Max | 15ns |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| Height | 0.14inch |
| Length | 11.51mm |
| Max Operating Temperature | 70°C |
| Memory Size | 144Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Organization | 16KX9 |
| RoHS Compliant | No |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Width | 0.553inch |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C462A-15JC to view detailed technical specifications.
No datasheet is available for this part.