Cypress CY7C638034-SXC technical specifications.
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Series | enCoRe™II |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C638034-SXC to view detailed technical specifications.
No datasheet is available for this part.