
Cypress CY7C64113A-PVXC technical specifications.
| Access Time | 48us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Frequency | 48MHz |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | M8™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64113A-PVXC to view detailed technical specifications.
No datasheet is available for this part.