Cypress CY7C64355-48LFXC technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Interface | I2C, SPI, USB |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | enCoRe™ V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64355-48LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
