Cypress CY7C64355-48LTXCT technical specifications.
| Package/Case | QFN EP |
| Core Architecture | M8C |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH |
| Min Supply Voltage | 3V |
| Number of I/Os | 36 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | enCoRe™ V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64355-48LTXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
