Cypress CY7C68320C-100AXAT technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZ-USB AT2LP™ |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C68320C-100AXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
