Cypress CY8CLEDAC01T technical specifications.
| Package/Case | SOIC |
| Frequency | 130kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 526mW |
| Series | CY8CLEDAC01T |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CLEDAC01T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.