Cypress CY8CTMG200-48LTXI technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | TrueTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8CTMG200-48LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.