36Mb Dual-Port SRAM, 1Mx36 configuration, featuring a fast 4ns access time and 167MHz maximum operating frequency. This CMOS memory component offers a parallel interface with a 20-bit address bus and 36-bit word size. Designed for surface mount, it operates from a 1.7V to 1.9V supply voltage range, with a typical 1.8V. The component is housed in a 484-pin PBGA package (27x27mm, 1mm pitch) and is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Cypress CYD36S36V18-167BGXI technical specifications.
Download the complete datasheet for Cypress CYD36S36V18-167BGXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
