Cypress CYII4SM014KAA-GEC technical specifications.
| Contact Plating | Tin, Gold, Matte |
| Description | IMAGE SENSOR |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYII4SM014KAA-GEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.