Cypress CYIL1SM0300AA-QDC technical specifications.
| Package/Case | CLCC |
| Contact Plating | Gold |
| Frame Rate | 250fps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYIL1SM0300AA-QDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.