Cypress CYIL1SM4000AA-GDC technical specifications.
| Package/Case | PGA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 2.75V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYIL1SM4000AA-GDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
