Cypress CYISM530AZXCT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CYISM530AZXCT |
| Supply Voltage-Nom | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYISM530AZXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
