The CYK001M16SCAU-70BAXIT is a 16Mb memory device with a 20-bit address bus width. It is packaged in a FBGA package and is available in tape and reel packaging. The device operates over a temperature range of -40°C to 85°C. It requires a 3V operating supply voltage.
Cypress CYK001M16SCAU-70BAXIT technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYK001M16SCAU-70BAXIT to view detailed technical specifications.
No datasheet is available for this part.