Cypress CYNSE20256-2662FGC technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYNSE20256-2662FGC to view detailed technical specifications.
No datasheet is available for this part.