Cypress CYNSE70064A-50BGC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CYNSE70064A-50BGC to view detailed technical specifications.
No datasheet is available for this part.