USB Bus Controller, CMOS, PACKAGE-24
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the Cypress CYPD3196-24LDXS
Demonstration circuit DC3004A features the LT8253 buck-boost controller for 60W automotive USB-C PD charging with CISPR 25 Class 5 EMI performance.