This 36-pin DFP SRAM IC features 524288 words of standard SRAM memory, with a nominal supply voltage of 3.3V and a maximum supply current of 0.095A. The device operates within a military temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The SRAM IC is designed for parallel access and has a maximum standby current of 0.015A and a maximum access time of 12ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F36 |
| Width | 12.19 |
| Length | 23.37 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.095 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 12 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 9A515.E |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |