SRAM Chip Async Single 3V 16M-Bit 1M x 16 70ns 48-Pin VFBGA
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |