Cypress CYUSBISRPC technical specifications.
| Connector Type A | USB |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Series | CYUSBISRPC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CYUSBISRPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.