Cypress FM1110-QG technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4b |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 81 |
| Packaging | Rail/Tube |
| Series | FM1110 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM1110-QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.