Cypress FM14C88-SGTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FM14C88 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM14C88-SGTR to view detailed technical specifications.
No datasheet is available for this part.