The FM1608-120-S is a 64KB memory device with a parallel interface, operating at 5V supply voltage. It features an access time of 120ns and is packaged in the SOIC package. The device is rated for operation between -40°C and 85°C. It is available in quantities of 27 and packaged in rail or tube packaging.
Cypress FM1608-120-S technical specifications.
| Access Time | 120ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress FM1608-120-S to view detailed technical specifications.
No datasheet is available for this part.