This 64KB parallel SRAM from Cypress operates at 5V and is packaged in the SOIC format. It features an access time of 120ns and can withstand temperatures between -40°C and 85°C. The device is supplied on tape and reel in quantities of 1000.
Cypress FM1608-120-STR technical specifications.
| Access Time | 120ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress FM1608-120-STR to view detailed technical specifications.
No datasheet is available for this part.