NVRAM Memory IC; Memory Type: FRAM; Memory Size: 256Kbit; Memory Organization: 32K x 8; Access Time, Tacc: 70ns;...
Cypress FM18L08-70-PG technical specifications.
| Access Time | 70ns |
| Package/Case | PDIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM18L08-70-PG to view detailed technical specifications.
No datasheet is available for this part.