Cypress FM18L08-70-SGTR technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FM18L08-70 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM18L08-70-SGTR to view detailed technical specifications.
No datasheet is available for this part.