Cypress FM24C256-G technical specifications.
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Series | FM24C256 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM24C256-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.