Cypress FM25CL64-DGTR technical specifications.
| Package/Case | DFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FM25CL64 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25CL64-DGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.