Cypress FM25E64-1GTR technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FM25E64-1G |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25E64-1GTR to view detailed technical specifications.
No datasheet is available for this part.