Cypress FM25L04-DG technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 122 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L04-DG to view detailed technical specifications.
No datasheet is available for this part.