The FM25L04-DGTR is a 4KB serial memory device with a 512x8 organization. It operates at a supply voltage of 3.6V and has a maximum operating temperature of 85°C. The device is available in tape and reel packaging with a quantity of 3000 units. The FM25L04 series is a reliable option for various applications.
Cypress FM25L04-DGTR technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Organization | 512 x 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FM25L04 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25L04-DGTR to view detailed technical specifications.
No datasheet is available for this part.