Cypress FM28V010-SGTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FM28V010 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM28V010-SGTR to view detailed technical specifications.
No datasheet is available for this part.