Cypress FM32272-GTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FM32272 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM32272-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.