Cypress FM3264-G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 1.5mA |
| Overvoltage Threshold | 4.4V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Undervoltage Threshold | 2.6V |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM3264-G to view detailed technical specifications.
No datasheet is available for this part.