Cypress FM32L274-G technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Kb |
| Memory Type | FRAM, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress FM32L274-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.