
The FM6124-QG is a 32KB FRAM I2C/SPI bridge with a maximum operating temperature of 85°C and a supply voltage range of 3V to 3.6V. It is available in a QFP package and is suitable for surface mount applications. The device has a minimum operating temperature of -40°C and is packaged in rail or tube form.
Cypress FM6124-QG technical specifications.
| Package/Case | QFP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress FM6124-QG to view detailed technical specifications.
No datasheet is available for this part.