The GSD4E-9301-TR is a 28-pin surface mount CapSense controller from Cypress with a FLASH memory core architecture. It supports I2C and SPI interfaces and operates over a temperature range of -40°C to 85°C. This device is designed for surface mount applications and is packaged in a tray.
Cypress GSD4E-9301-TR technical specifications.
| Core Architecture | M8C |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Packaging | Tray |
| Series | CapSense® Controllers |
| RoHS | Compliant |
Download the complete datasheet for Cypress GSD4E-9301-TR to view detailed technical specifications.
No datasheet is available for this part.