Cypress IBIS5-A-1300-C-1 technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress IBIS5-A-1300-C-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.