The IDT23S08-5HPG8 is a single crystal oscillator from Cypress with a TSSOP package and surface mount capabilities. It operates within a temperature range of 0 to 70°C and features a maximum frequency of 400MHz. This oscillator is designed for use with crystal inputs and is available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |