The IMIZ9951AA from Cypress is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 3.14V to 3.47V. The IC is packaged in a TQFP and contains lead.
Cypress IMIZ9951AA technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Supply Voltage-Nom | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress IMIZ9951AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.