The MSP430F1111AIPW is an 8KB FLASH microcontroller with a core architecture of M8C and a frequency of 12MHz. It features a QFN package and operates over a temperature range of -40°C to 85°C. The device supports I2C and SPI interfaces and includes peripherals such as power-on reset, watchdog timer, and low voltage detector. It is packaged in a tray and is part of the PSOC1 CY8C20xxx series.
Cypress MSP430F1111AIPW technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Frequency | 12MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD |
| Series | PSOC®1 CY8C20xxx |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress MSP430F1111AIPW to view detailed technical specifications.
No datasheet is available for this part.