Cypress P3P25814AG-08SR technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | Spread Aware™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress P3P25814AG-08SR to view detailed technical specifications.
No datasheet is available for this part.