The PALC16R8-30DMB is a 22MHz CMOS logic device packaged in a CDIP. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device is designed for through hole mounting and has a propagation delay of 30ns. The PALC16R8-30DMB is not radiation hardened and is not RoHS compliant.
Cypress PALC16R8-30DMB technical specifications.
| Package/Case | CDIP |
| Frequency | 22MHz |
| Max Frequency | 22MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 70mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress PALC16R8-30DMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.