Cypress PLDC20G10B-15PC technical specifications.
| Package/Case | PDIP |
| Frequency | 62.5MHz |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Macro Cells | 10 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 70mA |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress PLDC20G10B-15PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.